Maxim DS1245Y-120+ NVRAM, 1Mbit, 120ns, 5V 32-Pin EDIP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Non-Volatile RAM (NVRAM)

NVRAMs are modules containing a CMOS static RAM and a non-rechargeable Lithium battery to maintain the data when the power supply is removed. Some devices in the range also incorporate a real-time clock (RTC).

Specifications
Attribute Value
Memory Size 1Mbit
Organisation 128K x 8 bit
Interface Type Parallel
Data Bus Width 8bit
Maximum Random Access Time 120ns
Mounting Type Through Hole
Package Type EDIP
Pin Count 32
Dimensions 43.69 x 18.8 x 9.4mm
Length 43.69mm
Width 18.8mm
Height 9.4mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature 0 °C
41 In stock for delivery within 6 working days
Price (VAT excluded) Each
TWD 1,119.00
(exc. GST)
TWD 1,175.00
(inc. GST)
units
Per unit
1 - 9
TWD1,119.00
10 - 49
TWD1,092.00
50 - 99
TWD1,065.00
100 - 249
TWD1,039.00
250 +
TWD1,013.00