- RS Stock No.:
- 173-9782
- Mfr. Part No.:
- 0034.6607
- Manufacturer:
- Schurter
The image is for reference only, please refer to product details and specifications
Temporarily out of stock - back order for despatch 06/08/2024, delivery within 6 working days
Added
Price (VAT excluded) Each (In a Bag of 100)
TWD12.50
(exc. GST)
TWD13.12
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | TWD12.50 | TWD1,250.00 |
200 - 300 | TWD12.20 | TWD1,220.00 |
400 + | TWD12.00 | TWD1,200.00 |
*price indicative |
- RS Stock No.:
- 173-9782
- Mfr. Part No.:
- 0034.6607
- Manufacturer:
- Schurter
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Microfuse fuses - MSF and MST series
Miniature fuses for soldering onto PCB or carriers.
Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.
Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.
Standards
EN 60127, IEC 127-3//3, DIN-VDE 0820
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 160mA |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Thermoplastic |
Body Diameter | 8.5mm |
Body Height | 8.5mm |
Wire Length | 4.3mm |
Wire Pitch | 5.08mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.64mm |