- RS Stock No.:
- 869-7481
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 869-7481
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
C-DS4E Series Relay
The Cephos C-DS4E series of relay modules is the ideal replacement for the DS4E four pole small signal relay, with an identical footprint the Cephos C-DS4E relay module is a drop in alternative; no pcb modification required.
The relay module consists of two IM series relays on a 0.8mm FR4 pcb with gold finished pinning to match the original DS4E footprint.
The relay module consists of two IM series relays on a 0.8mm FR4 pcb with gold finished pinning to match the original DS4E footprint.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | 4PDT |
Mounting Type | PCB Mount |
Switching Current | 2A |
Number of Poles | 4 |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V |
Length | 35.56mm |
Contact Material | Palladium-Ruthenium |
Standards Met | RoHS Compliant |
Depth | 10.16mm |
Maximum Switching Power DC | 60 W |
Maximum Switching Power AC | 62.5VA |
Application | Telecommunications |