- RS Stock No.:
- 827-8557
- Mfr. Part No.:
- 976XAX97H-24D
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 827-8557
- Mfr. Part No.:
- 976XAX97H-24D
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
976 Series PCB and Reed Relays
The 976 series enclosed printed circuit board relays are used to switch resistive and inductive loads in industrial applications.
High current switching capacity
AC coil voltages available
8 mm coil to contact clearance
Epoxy sealed
AC coil voltages available
8 mm coil to contact clearance
Epoxy sealed
Schneider Electric
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 20A |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 300V |
Maximum Switching Voltage DC | 48V |
Length | 29.5mm |
Coil Resistance | 1.1 kΩ |
Coil Power | 530mW |
Life | 100000 (Electrical) Operations, 10000000 (Mechanical) Operations |
Depth | 13mm |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +55°C |
Isolation Coil To Contact | 5kV ac |
Height | 25.5mm |
Application | Power |