- RS Stock No.:
- 245-2116
- Mfr. Part No.:
- 65.31.8.110.0000
- Manufacturer:
- Finder
- RS Stock No.:
- 245-2116
- Mfr. Part No.:
- 65.31.8.110.0000
- Manufacturer:
- Finder
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
65 Series Industrial Relay
Cover incorporates mounting brackets
Faston 250 (6.3x0.8mm) terminals
Contact Material: AgCdO
Isolation Coil To Contact 4000V (1.2/50μs)
H 51.5,W 32.5,D 36.5
Operating Temperature: -40°C to +50°C
Faston 250 (6.3x0.8mm) terminals
Contact Material: AgCdO
Isolation Coil To Contact 4000V (1.2/50μs)
H 51.5,W 32.5,D 36.5
Operating Temperature: -40°C to +50°C
Approvals
UL recognised component for Canada and US, VDE
Approvals
UL; CSA; VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V ac |
Contact Configuration | SPDT |
Mounting Type | Flange Mount |
Switching Current | 20A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Quick Connect |
Maximum Switching Voltage AC | 250V ac |
Length | 62.2mm |
Coil Resistance | 1.6 kΩ |
Coil Power | 2.2W |
Depth | 32.2mm |
Minimum Operating Temperature | -40°C |
Series | 65 Series |
Maximum Operating Temperature | +75°C |
Height | 36.5mm |
Isolation Coil To Contact | 4kV |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 5 kVA |
Application | Power |