- RS Stock No.:
- 212-2504
- Mfr. Part No.:
- RV8H-S-AD24
- Manufacturer:
- Idec
Available for back order.
Added
Price (VAT excluded) 1 Box of 10
TWD6,086.00
(exc. GST)
TWD6,390.30
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 1 | TWD6,086.00 | TWD608.60 |
2 - 3 | TWD5,951.00 | TWD595.10 |
4 + | TWD5,824.00 | TWD582.40 |
*price indicative |
- RS Stock No.:
- 212-2504
- Mfr. Part No.:
- RV8H-S-AD24
- Manufacturer:
- Idec
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Idec RV8 Series of 6mm interface relays provide a compact solution for general purpose relay requirements. Now available with solid state models, the RV8 series Interface relays are ideal for PLC and electronic systems, industrial automation, panel builders, assembly machine applications and other applications that require a high switching capability in a compact space.
Class I, Division 2 and Class I, Zone 2 hazardous location options
Solid state relay versions available
RoHS compliant
UL/c-UL Listed
Solid state relay versions available
RoHS compliant
UL/c-UL Listed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Series | RV8 |