- RS Stock No.:
- 135-4656
- Mfr. Part No.:
- V23061B1007A401
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 135-4656
- Mfr. Part No.:
- V23061B1007A401
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Power PCB relay, MSR relay, 8 A, 1-pin NO or CO relay
Features:
Neutral DC voltage coil monostable
Washproof
High inrush currents with AgSnO contact
4 kV / 8 mm coil contact
Protection class II
Ambient temperature up to 85 °C at 8 A
Washproof
High inrush currents with AgSnO contact
4 kV / 8 mm coil contact
Protection class II
Ambient temperature up to 85 °C at 8 A
Certified: VDE, UL, CSA, SEV, SEMKO, SETI
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Terminal Type | Through Hole |
Length | 30mm |
Coil Resistance | 2.27 kΩ |
Depth | 10mm |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Height | 15mm |
Maximum Operating Temperature | +85°C |
Maximum Switching Power AC | 2 kVA |
Application | Power |