- RS Stock No.:
- 856-2307
- Mfr. Part No.:
- 3210664
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 856-2307
- Mfr. Part No.:
- 3210664
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Plug, number of positions: 6, connection method: Spring-cage connection, cross section: 0.08 mm²- 4 mm², AWG: 28 - 12, nominal current: 24 A, nom. voltage: 500 V, width: 31.2 mm, color: gray
Practical coding option
Tested for railway applications
Specifications
Attribute | Value |
---|---|
Accessory Type | Modular Connector |
Series | SP-H 2.5/ 6 |
Current Rating | 24A |
Wire Size | 0.08 → 4 mm² |
Colour | Grey |
Material | PA |
Number of Ways | 6 |
Voltage Rating | 500 V |
Termination Method | Spring Cage |