Phoenix Contact EMC 1.5/13-G-3.5, 13 Way PCB Terminal Block Header

Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): PL
Product Details
Specifications
Attribute Value
Series EMC 1.5/13-G-3.5
Current Rating 8A
Termination Method Press Fit
Voltage Rating 250 V
Pitch 3.5mm
Temporarily out of stock - back order for despatch 05/05/2020, delivery within 6 working days
Price (VAT excluded) Each (In a Box of 50)
TWD 284.90
(exc. GST)
TWD 299.10
(inc. GST)
units
Per unit
Per Box*
50 +
TWD284.90
TWD14,245.00
*price indicative