Phoenix Contact PPC 1.5/S-NS/25 (24GY/1GNYE) Series Grey, Yellow DIN Rail Connector, Single-Level, Push In Termination
- RS Stock No.:
- 856-4880
- Mfr. Part No.:
- 3062003
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 856-4880
- Mfr. Part No.:
- 3062003
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
COMBI receptacle, nom. voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, number of connections: 1, number of positions: 25, cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, width: 84 mm, height: 17.8 mm, color: gray/green-yellow, mounting type: NS 35/15, NS 35/7,5
Tested for railway applications
Specifications
Attribute | Value |
---|---|
Colour | Grey, Yellow |
Number of Levels | Single |
Series | PPC 1.5/S-NS/25 (24GY/1GNYE) |
Termination Method | Push In |
Current Rating | 17.5A |
Voltage Rating | 500 V |
Model Number | PPC 1,5/S-NS/25 (24GY/1GNYE) |