IDEM BMZ Series RFID Interlock Switch, Stainless Steel Housing, PNP, M12

N

The image is for reference only, please refer to product details and specifications

Subtotal (1 unit)*

TWD8,792.00

(exc. GST)

TWD9,231.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from July 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +TWD8,792.00

*price indicative

RS Stock No.:
711-698
Mfr. Part No.:
411101
Manufacturer:
IDEM
Find similar products by selecting one or more attributes.
Select all

Brand

IDEM

Product Type

Interlock Switch

Body Style

Rectangular

Safety Contacts

PNP

Housing Material

Stainless Steel

Connection Type

M12

Actuator Type

Unique Coded

Number of Auxiliary Contacts

1

Safety Category

Category 4

Sensor Principle

RFID

Housing Colour

Silver

Actuator Included

Yes

Series

BMZ

Switching Distance

8 mm

IP Rating

IP67, IP69K

Standards/Approvals

UL508

Length

75mm

COO (Country of Origin):
GB
The IDEM RFID Coded Non contact Safety Switch is engineered for safeguarding operations involving hinged, sliding, or removable guard doors. This sophisticated device ensures high-level anti-tamper security while accommodating stringent hygiene standards, making it Ideal for environments like food processing where regular washdowns are necessary. Featuring robust RFID sensing technology, the device operates seamlessly in extreme conditions and supports internal testing functions to maintain safety performance. By integrating with dual-channel safety control devices, this safety switch offers enhanced protection, meeting the PLe / Cat. 4 safety requirements, ultimately contributing to superior operational safety and efficiency.

High-level anti-tamper design tailored for critical applications

Meets stringent hygiene requirements suitable for food industries

Utilises RFID technology for reliable non-contact operation in extreme environments

Factory coded options enhance security with Master and Unique types

Required combination with dual-channel safety devices like Safety Relays

Provides PLe/Cat. 4 protection, ensuring compliance with ISO13849-1 standards

Robust performance maintained even with multiple switches connected in series

Easy maintenance with monthly functional checks to ensure operational safety

Designed for durability with a wide operating temperature range from -20 to 55°C

Comprehensive diagnostics through LED indicators for intuitive status monitoring

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy