IDEM LMZ Series RFID Interlock Switch, 316 Stainless Steel Housing, 2 PNP, 5 m Cable
- RS Stock No.:
- 711-697
- Mfr. Part No.:
- 412101
- Manufacturer:
- IDEM
N
The image is for reference only, please refer to product details and specifications
Subtotal (1 unit)*
TWD8,792.00
(exc. GST)
TWD9,231.60
(inc. GST)
FREE delivery for orders over NT$1,300.00
Stocked by manufacturer
- Ready to ship from July 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | TWD8,792.00 |
*price indicative
- RS Stock No.:
- 711-697
- Mfr. Part No.:
- 412101
- Manufacturer:
- IDEM
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDEM | |
| Product Type | Interlock Switch | |
| Safety Contacts | 2 PNP | |
| Body Style | Rectangular | |
| Housing Material | 316 Stainless Steel | |
| Connection Type | 5 m Cable | |
| Actuator Type | Unique Coded | |
| Number of Auxiliary Contacts | 1 | |
| Sensor Principle | RFID | |
| Housing Colour | Silver | |
| Safety Category | Category 4 | |
| Actuator Included | Yes | |
| Series | LMZ | |
| Switching Distance | 8 mm | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | UL508 | |
| Depth | 18mm | |
| Length | 88mm | |
| Select all | ||
|---|---|---|
Brand IDEM | ||
Product Type Interlock Switch | ||
Safety Contacts 2 PNP | ||
Body Style Rectangular | ||
Housing Material 316 Stainless Steel | ||
Connection Type 5 m Cable | ||
Actuator Type Unique Coded | ||
Number of Auxiliary Contacts 1 | ||
Sensor Principle RFID | ||
Housing Colour Silver | ||
Safety Category Category 4 | ||
Actuator Included Yes | ||
Series LMZ | ||
Switching Distance 8 mm | ||
IP Rating IP67, IP69K | ||
Standards/Approvals UL508 | ||
Depth 18mm | ||
Length 88mm | ||
- COO (Country of Origin):
- GB
The IDEM Non contact RFID coded safety switch designed to enhance safety in automated environments by interlocking hinged, sliding, or removable guard doors. This innovative component is especially beneficial in scenarios where guard alignment issues exist, high tamper resistance is required, or stringent hygiene standards must be upheld. Engineered for long mechanical life, these RFID switches contain no moving parts, ensuring reliable operation in extreme conditions. Compatible with dual-channel safety control devices, the device guarantees safety performance standards up to PLe/Cat.4 per ISO13849-1. With features such as factory coding and a user-friendly setup process, this switch enhances safety while streamlining installation and maintenance.
RFID coding enables wide sensing distance and high misalignment tolerance
Designed to operate optimally in harsh environments of temperature and moisture
Switches function reliably even when connected in series due to internal testing capabilities
Monthly testing ensures consistent operational integrity and safety compliance
Factory-coded options (U types) simplify actuator management and usage
Strict installation guidelines enhance safety and reliability in your control system
Robust construction from plastic and stainless steel for durability
High protection rating (IP67 and IP69K) ensures suitability for various applications
Compliant with multiple international standards, ensuring global application
