IDEM BMZ Series RFID Interlock Switch, Stainless Steel Housing, PNP, M12

N

The image is for reference only, please refer to product details and specifications

Subtotal (1 unit)*

TWD9,481.00

(exc. GST)

TWD9,955.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from July 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +TWD9,481.00

*price indicative

RS Stock No.:
711-692
Mfr. Part No.:
411003
Manufacturer:
IDEM
Find similar products by selecting one or more attributes.
Select all

Brand

IDEM

Product Type

Interlock Switch

Safety Contacts

PNP

Body Style

Rectangular

Housing Material

Stainless Steel

Connection Type

M12

Actuator Type

Master Coded

Number of Auxiliary Contacts

1

Housing Colour

Silver

Sensor Principle

RFID

Safety Category

Category 4

Actuator Included

Yes

Switching Distance

8 mm

Series

BMZ

IP Rating

IP67, IP69K

Length

75mm

Standards/Approvals

UL508

COO (Country of Origin):
GB
The IDEM Non contact RFID coded safety switch is engineered to enhance safety in control systems by interlocking guard doors with reliability and precision. Designed to operate under rigorous demands, this switch excels particularly in applications requiring high anti-tamper conditions and hygiene standards, such as in the food industry. With no mechanical wear due to its non-contact operation, the safety switch ensures a long mechanical life and consistent performance. It is imperative that these switches work in conjunction with dual channel safety control devices, maintaining a high level of safety compliance as per ISO13849-1 standards. Ideal for environments with fluctuating conditions, the switches are protected against extreme temperatures and moisture, ensuring durability and functionality.

Coded RFID sensing technology provides robust safety interlocks

No moving parts, ensuring minimal mechanical wear and maintenance

Designed for harsh environments, resilient to temperature and moisture fluctuations

Factory coded options offer flexibility; Master coding for easy actuator interchangeability

Regular maintenance checks are straightforward, ensuring reliability and operational safety

Compatible with series of safety relays for PLe/Cat.4 protection as per ISO standards

Installation requires careful consideration of alignment, maximising efficiency

Includes diagnostic LEDs for instant Visual feedback on safety status

Monthly checks recommended to uphold safety standards and operational integrity

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy