IDEM BPZ Series RFID Interlock Switch, Polyester, Stainless Steel Housing, PNP, M12

N

The image is for reference only, please refer to product details and specifications

Subtotal (1 unit)*

TWD6,369.00

(exc. GST)

TWD6,687.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from July 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +TWD6,369.00

*price indicative

RS Stock No.:
711-684
Mfr. Part No.:
410103
Manufacturer:
IDEM
Find similar products by selecting one or more attributes.
Select all

Brand

IDEM

Product Type

Interlock Switch

Safety Contacts

PNP

Body Style

Rectangular

Housing Material

Polyester, Stainless Steel

Connection Type

M12

Actuator Type

Unique Coded

Number of Auxiliary Contacts

1

Safety Category

Category 4

Housing Colour

Red

Sensor Principle

RFID

Actuator Included

Yes

Switching Distance

8 mm

Series

BPZ

IP Rating

IP67, IP69K

Standards/Approvals

UL508

Length

73mm

COO (Country of Origin):
GB
The IDEM Non contact RFID coded safety switches are designed to provide reliable interlocking for hinged, sliding, or removable guard doors in safety-oriented control systems. These Durable switches are particularly advantageous for applications requiring high anti-tamper security and hygiene, making them Ideal for industries like food manufacturing. Engineered for robustness, they incorporate a factory-coded RFID sensing mechanism that ensures a wide sensing distance with minimal misalignment, suitable for challenging environments. The switches must be coupled with dual-channel safety control devices, guaranteeing compliance with Category 4 safety standards as outlined in ISO13849-1.

RFID coded non-contact design enhances security and minimises wear

Suitable for high hygiene environments, such as food processing facilities

Operates effectively in extreme conditions of temperature and moisture

Internal test functions allow for series connections of up to 30 switches

Factory coding options include unique U types and Master M types for versatility

Compliance with EN60947-5-3 standards ensures reliable performance

Regular safety function tests are recommended for proactive maintenance

Monthly inspections check actuator alignment and switch functionality

Designed for Rapid installation with specified tightening torque for reliable fixing

IP67 and IP69K ratings provide strong protection against dust and water

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy