IDEM LPZ Series RFID Interlock Switch, Stainless Steel Housing, PNP, M12
- RS Stock No.:
- 711-683
- Mfr. Part No.:
- 402104
- Manufacturer:
- IDEM
N
The image is for reference only, please refer to product details and specifications
Subtotal (1 unit)*
TWD6,368.00
(exc. GST)
TWD6,686.40
(inc. GST)
FREE delivery for orders over NT$1,300.00
Stocked by manufacturer
- Ready to ship from July 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | TWD6,368.00 |
*price indicative
- RS Stock No.:
- 711-683
- Mfr. Part No.:
- 402104
- Manufacturer:
- IDEM
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDEM | |
| Product Type | Interlock Switch | |
| Body Style | Rectangular | |
| Safety Contacts | PNP | |
| Housing Material | Stainless Steel | |
| Connection Type | M12 | |
| Actuator Type | Coded | |
| Number of Auxiliary Contacts | 1 | |
| Sensor Principle | RFID | |
| Safety Category | Category 4 | |
| Housing Colour | Red | |
| Actuator Included | Yes | |
| Switching Distance | 8 mm | |
| Series | LPZ | |
| IP Rating | IP67 | |
| Standards/Approvals | UL508 | |
| Select all | ||
|---|---|---|
Brand IDEM | ||
Product Type Interlock Switch | ||
Body Style Rectangular | ||
Safety Contacts PNP | ||
Housing Material Stainless Steel | ||
Connection Type M12 | ||
Actuator Type Coded | ||
Number of Auxiliary Contacts 1 | ||
Sensor Principle RFID | ||
Safety Category Category 4 | ||
Housing Colour Red | ||
Actuator Included Yes | ||
Switching Distance 8 mm | ||
Series LPZ | ||
IP Rating IP67 | ||
Standards/Approvals UL508 | ||
- COO (Country of Origin):
- GB
The IDEM Non contact RFID coded safety switch is specifically designed to enhance safety in automated systems by interlocking hinged, sliding, or removable guard doors. Its Advanced RFID technology allows for high tolerance to misalignment, making it Ideal for applications demanding reliable operation in challenging environments. Factory-coded options ensure secure functionality, while compliance with recognised standards guarantees safety integrity. This safety switch is perfect for industries with stringent hygiene requirements and is engineered to operate without moving or touching parts, thus extending its mechanical life. Employing this safety switch as part of a comprehensive control system contributes significantly to protecting personnel and machinery.
Advanced RFID sensing allows for over 10mm sensing distance
Exceptional resistance to misalignment improves operational reliability
Combines seamlessly with safety relays or controllers for enhanced protection
Offers factory coding options, either uniquely or via a Master code
Temperature resilience enables functionality in extreme conditions from -20 to 55°C
Designed with high standards for safety integrity, achieving PLe/Cat.4 to ISO13849-1
Robust construction from materials like polyester and stainless steel for durability
IP67 and IP69K enclosure protection ensures reliability in various environments
Simple installation with M4 mounting bolts and a recommended setting gap of 5mm
Regular maintenance checks ensure longevity and optimal performance
