IDEM LMF Series RFID Interlock Switch, Stainless Steel Housing, 2 NC/1 NO, M12

N

The image is for reference only, please refer to product details and specifications

Subtotal (1 unit)*

TWD7,495.00

(exc. GST)

TWD7,869.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from July 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +TWD7,495.00

*price indicative

RS Stock No.:
711-680
Mfr. Part No.:
406002
Manufacturer:
IDEM
Find similar products by selecting one or more attributes.
Select all

Brand

IDEM

Product Type

Interlock Switch

Safety Contacts

2 NC/1 NO

Body Style

Rectangular

Housing Material

Stainless Steel

Connection Type

M12

Actuator Type

Unique Coded

Number of Auxiliary Contacts

2

Housing Colour

Silver

Safety Category

Category 4

Sensor Principle

RFID

Actuator Included

Yes

Switching Distance

8 mm

Series

LMF

IP Rating

IP67, IP69K

Length

88mm

Depth

18mm

Standards/Approvals

UL508

COO (Country of Origin):
GB
The IDEM Non contact RFID coded safety switch designed to reliably interlock hinged, sliding, or removable guard doors. This innovative product is Ideal for applications requiring an Advanced safety solution, particularly in environments with poor guard alignment, high hygiene standards, or where a long mechanical life is essential due to the absence of moving or touching parts. When paired with a Dual Channel Safety Relay, these switches offer protection up to Category 4 and PLe to ISO13849-1, ensuring comprehensive safeguarding in a variety of industrial scenarios.

Coded RFID and magnetic sensing for a sensing distance greater than 10mm

Durable design suitable for extreme temperature and moisture environments

Factory-coded options available, either uniquely or by a Master code

Monthly maintenance checks are recommended to ensure reliability

Installation requires adherence to a risk assessment and the use of a Safety Relay for monitoring

Recommended setting gap of 5mm for optimal performance

Diagnostics feature with green LEDs indicating switch status

The product meets stringent standards, including ISO14119 and EN60947-5-3

High diagnostic coverage of 99 percent, enhancing safety in operational environments

Robust design with IP67 and IP69K enclosure protection

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy