IDEM LPZ Series RFID Interlock Switch, Stainless Steel Housing, PNP, M12

N

The image is for reference only, please refer to product details and specifications

Subtotal (1 unit)*

TWD5,726.00

(exc. GST)

TWD6,012.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from July 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +TWD5,726.00

*price indicative

RS Stock No.:
711-678
Mfr. Part No.:
402002
Manufacturer:
IDEM
Find similar products by selecting one or more attributes.
Select all

Brand

IDEM

Product Type

Interlock Switch

Safety Contacts

PNP

Body Style

Rectangular

Housing Material

Stainless Steel

Connection Type

M12

Actuator Type

Master Coded

Number of Auxiliary Contacts

1

Housing Colour

Red

Safety Category

Category 4

Sensor Principle

RFID

Actuator Included

Yes

Switching Distance

8 mm

Series

LPZ

IP Rating

IP67

Standards/Approvals

UL508

COO (Country of Origin):
GB
The IDEM Non contact RFID coded safety switch is expertly designed to enhance safety by interlocking hinged, sliding, or removable guard doors. Ideal for environments requiring high hygiene standards, such as the food industry, it operates effectively even with misalignment. This switch boasts a long mechanical life thanks to its lack of moving parts, is factory-coded for unique or Master operation, and ensures robust performance in demanding conditions. The device is intended to be integrated with a dual-channel safety control system, contributing to safety levels reaching PLe/Cat.4 according to ISO13849-1 standards. With capabilities for easy monitoring and testing, this safety switch is an essential component for any safety-oriented control system.

Designed for interlocking guard doors, providing reliability in safety functionalities

Operates effectively with high hygiene requirements, perfect for food processing environments

Features coded RFID sensing that allows for a generous misalignment tolerance of more than 10mm

Maintains PLe with switches connected in series due to intrinsic test functions, ensuring operational integrity

Factory-coded options available, offering flexibility for unique or master-coded actuators

Compliant with EN60947-5-3 and ISO14119, guaranteeing adherence to high safety standards

Regular function tests are easily conducted to ensure ongoing safety compliance

Robust against extreme environmental conditions, ensuring dependable performance under various settings

Includes LED diagnostics for immediate Visual feedback on operational status

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy