IDEM MMZ Series RFID Interlock Switch, Stainless Steel Housing, 1 NO, M12
- RS Stock No.:
- 711-676
- Mfr. Part No.:
- 418102
- Manufacturer:
- IDEM
N
The image is for reference only, please refer to product details and specifications
Subtotal (1 unit)*
TWD9,227.00
(exc. GST)
TWD9,688.35
(inc. GST)
FREE delivery for orders over NT$1,300.00
Stocked by manufacturer
- Ready to ship from July 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | TWD9,227.00 |
*price indicative
- RS Stock No.:
- 711-676
- Mfr. Part No.:
- 418102
- Manufacturer:
- IDEM
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDEM | |
| Product Type | Interlock Switch | |
| Safety Contacts | 1 NO | |
| Body Style | Rectangular | |
| Housing Material | Stainless Steel | |
| Connection Type | M12 | |
| Actuator Type | Unique Coded | |
| Number of Auxiliary Contacts | 1 | |
| Safety Category | Category 4 | |
| Housing Colour | Silver | |
| Sensor Principle | RFID | |
| Actuator Included | Yes | |
| Series | MMZ | |
| Switching Distance | 8 mm | |
| IP Rating | IP67, IP69K | |
| Length | 45mm | |
| Standards/Approvals | UL508 | |
| Select all | ||
|---|---|---|
Brand IDEM | ||
Product Type Interlock Switch | ||
Safety Contacts 1 NO | ||
Body Style Rectangular | ||
Housing Material Stainless Steel | ||
Connection Type M12 | ||
Actuator Type Unique Coded | ||
Number of Auxiliary Contacts 1 | ||
Safety Category Category 4 | ||
Housing Colour Silver | ||
Sensor Principle RFID | ||
Actuator Included Yes | ||
Series MMZ | ||
Switching Distance 8 mm | ||
IP Rating IP67, IP69K | ||
Length 45mm | ||
Standards/Approvals UL508 | ||
- COO (Country of Origin):
- GB
The IDEM Non contact RFID coded safety switch is engineered to enhance safety in control systems by interlocking guard doors across various applications. This innovative device excels in environments where hygiene and tamper resistance are crucial, making it particularly suitable for sectors such as food manufacturing. Compliant with stringent safety standards, it ensures reliable operation with minimal moving parts, thus extending its mechanical lifespan. Designed to work in tandem with dual-channel safety control devices, it offers a comprehensive solution for meeting performance levels up to PLe as per ISO13849-1.
Robust RFID coded sensing allows for a wide sensing distance over 10mm
High tolerance to misalignment ensures operational reliability in challenging environments
Designed for extreme temperature ranges from -25°C to 55°C
Tested for IP67 and IP69K ratings, Ideal for wash-down applications
Redundant circuit monitoring aligns with ISO13849-1 for superior safety protection
Requires minimal maintenance with a straightforward monthly inspection process
LED diagnostics provide clear Visual feedback for system status during operation
Manufactured with Durable materials - Polyester for MPZ and Stainless Steel for MMZ versions
