IDEM MMZ Series RFID Interlock Switch, Stainless Steel Housing, 1 NO, M12
- RS Stock No.:
- 711-660
- Mfr. Part No.:
- 418104
- Manufacturer:
- IDEM
N
The image is for reference only, please refer to product details and specifications
Subtotal (1 unit)*
TWD9,875.00
(exc. GST)
TWD10,368.75
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | TWD9,875.00 |
*price indicative
- RS Stock No.:
- 711-660
- Mfr. Part No.:
- 418104
- Manufacturer:
- IDEM
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDEM | |
| Product Type | Interlock Switch | |
| Safety Contacts | 1 NO | |
| Body Style | Rectangular | |
| Housing Material | Stainless Steel | |
| Connection Type | M12 | |
| Actuator Type | Unique Coded | |
| Number of Auxiliary Contacts | 1 | |
| Safety Category | Category 4 | |
| Sensor Principle | RFID | |
| Housing Colour | Silver | |
| Actuator Included | Yes | |
| Switching Distance | 8 mm | |
| Series | MMZ | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | UL508 | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand IDEM | ||
Product Type Interlock Switch | ||
Safety Contacts 1 NO | ||
Body Style Rectangular | ||
Housing Material Stainless Steel | ||
Connection Type M12 | ||
Actuator Type Unique Coded | ||
Number of Auxiliary Contacts 1 | ||
Safety Category Category 4 | ||
Sensor Principle RFID | ||
Housing Colour Silver | ||
Actuator Included Yes | ||
Switching Distance 8 mm | ||
Series MMZ | ||
IP Rating IP67, IP69K | ||
Standards/Approvals UL508 | ||
Length 45mm | ||
- COO (Country of Origin):
- GB
The IDEM Safety Switch is expertly engineered for the protection of machinery and personnel in various industrial applications. Designed to meet high hygiene standards and equipped with RFID-coded non-contact technology, it ensures reliable operation without mechanical wear. Ideal for environments requiring stringent safety measures, this switch integrates seamlessly with safety controllers to provide continuous monitoring and enhance operational reliability. Its robust construction and Advanced diagnostics make it an essential component in maintaining safety compliance and optimal performance in automated systems.
RFID-coded non-contact operation eliminates mechanical wear, extending the product's lifespan
Designed for use with a dual channel safety control device, enhancing system reliability
Conforms to EN60947-5-3 and ISO14119, ensuring compliance with safety standards
Robust IP67 and IP69K protection ratings guard against dust and moisture ingress, Ideal for wash-down environments
Features easy-to-read LED diagnostics for quick status assessment: Green for operational, Red for faults
Suitable for high hygiene requirements, particularly beneficial in food processing applications
Installation is straightforward with a recommended setting gap of 3mm for optimal performance
Monthly maintenance checks help ensure ongoing reliability and functionality
