IDEM MMZ Series RFID Interlock Switch, Stainless Steel Housing, 1 NO, M12
- RS Stock No.:
- 711-659
- Mfr. Part No.:
- 418004
- Manufacturer:
- IDEM
N
Subtotal (1 unit)*
TWD9,875.00
(exc. GST)
TWD10,368.75
(inc. GST)
FREE delivery for orders over NT$1,300.00
Stocked by manufacturer
- Ready to ship from July 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | TWD9,875.00 |
*price indicative
- RS Stock No.:
- 711-659
- Mfr. Part No.:
- 418004
- Manufacturer:
- IDEM
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDEM | |
| Product Type | Interlock Switch | |
| Safety Contacts | 1 NO | |
| Body Style | Rectangular | |
| Housing Material | Stainless Steel | |
| Connection Type | M12 | |
| Actuator Type | Unique Coded | |
| Number of Auxiliary Contacts | 1 | |
| Housing Colour | Silver | |
| Safety Category | Category 4 | |
| Sensor Principle | RFID | |
| Actuator Included | Yes | |
| Switching Distance | 8 mm | |
| Series | MMZ | |
| IP Rating | IP67, IP69K | |
| Length | 45mm | |
| Standards/Approvals | UL508 | |
| Select all | ||
|---|---|---|
Brand IDEM | ||
Product Type Interlock Switch | ||
Safety Contacts 1 NO | ||
Body Style Rectangular | ||
Housing Material Stainless Steel | ||
Connection Type M12 | ||
Actuator Type Unique Coded | ||
Number of Auxiliary Contacts 1 | ||
Housing Colour Silver | ||
Safety Category Category 4 | ||
Sensor Principle RFID | ||
Actuator Included Yes | ||
Switching Distance 8 mm | ||
Series MMZ | ||
IP Rating IP67, IP69K | ||
Length 45mm | ||
Standards/Approvals UL508 | ||
- COO (Country of Origin):
- GB
The IDEM MMZ RFID coded non contact Safety Switch is engineered to enhance safety in control systems by effectively interlocking guard doors. This innovative switch is Ideal for applications requiring high levels of tamper resistance and hygiene, making it particularly suitable for environments like the food industry. With a robust design that includes coded RFID sensing technology, it ensures a broad sensing distance and high tolerance to misalignment, even in extreme conditions. Each switch guarantees compliance with international safety standards, providing reliable protection while maintaining functionality and durability for varied industrial applications.
Coded RFID technology allows for a sensing distance of over 10mm
Designed for interlocking hinged, sliding, or removable guard doors
Offers high anti-tamper protection and hygiene suitability
Provides compatibility with dual channel safety control devices, enabling up to PLe protection
Built to operate in extreme temperature and moisture conditions
Monthly functional checks ensure consistent performance and reliability
Enclosure protection rated at IP67 and IP69K, suitable for wash-down applications
Constructed from Durable stainless steel for the MMZ variant, ensuring longevity
Compliant with essential safety standards, guaranteeing Advanced safety integrity
