IDEM LMZ Series RFID Interlock Switch, Polyester, Stainless Steel Housing, PNP, M12
- RS Stock No.:
- 711-657
- Mfr. Part No.:
- 412003
- Manufacturer:
- IDEM
N
The image is for reference only, please refer to product details and specifications
Subtotal (1 unit)*
TWD9,481.00
(exc. GST)
TWD9,955.05
(inc. GST)
FREE delivery for orders over NT$1,300.00
Stocked by manufacturer
- Ready to ship from July 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | TWD9,481.00 |
*price indicative
- RS Stock No.:
- 711-657
- Mfr. Part No.:
- 412003
- Manufacturer:
- IDEM
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDEM | |
| Product Type | Interlock Switch | |
| Safety Contacts | PNP | |
| Body Style | Rectangular | |
| Housing Material | Polyester, Stainless Steel | |
| Connection Type | M12 | |
| Actuator Type | Master Coded | |
| Number of Auxiliary Contacts | 1 | |
| Safety Category | Category 4 | |
| Housing Colour | Silver | |
| Sensor Principle | RFID | |
| Actuator Included | Yes | |
| Switching Distance | 8 mm | |
| Series | LMZ | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | UL508 | |
| Length | 88mm | |
| Depth | 18mm | |
| Select all | ||
|---|---|---|
Brand IDEM | ||
Product Type Interlock Switch | ||
Safety Contacts PNP | ||
Body Style Rectangular | ||
Housing Material Polyester, Stainless Steel | ||
Connection Type M12 | ||
Actuator Type Master Coded | ||
Number of Auxiliary Contacts 1 | ||
Safety Category Category 4 | ||
Housing Colour Silver | ||
Sensor Principle RFID | ||
Actuator Included Yes | ||
Switching Distance 8 mm | ||
Series LMZ | ||
IP Rating IP67, IP69K | ||
Standards/Approvals UL508 | ||
Length 88mm | ||
Depth 18mm | ||
- COO (Country of Origin):
- GB
The IDEM Non contact RFID coded safety switch is engineered to enhance safety in machinery with hinged, sliding, or removable guard doors. Designed for optimal performance in environments requiring high hygiene standards and anti-tampering features, this switch ensures reliable operation while accommodating poor guard alignment. Built without moving parts, it guarantees a long mechanical life and is capable of integration into a dual-channel safety control system to maintain PLe/Cat.4 safety as per ISO13849-1 standards. The device's factory coding options, including unique and Master codes, facilitate easy operation and re-teach processes, prioritising safety through thorough risk assessments and maintenance protocols.
Coded RFID sensing allows for a wide sensing distance greater than 10mm
No moving parts enhance durability and extend mechanical life
Integrated into dual-channel safety control devices for added reliability
Maintains PLe safety when switches are connected in series with internal test functions
Factory-coded design simplifies implementation and substitution with U and M types
Rated for extreme temperature and moisture conditions, ensuring consistent performance
Installation guidelines align with comprehensive risk assessments to enhance safety
Regular maintenance checks are reinforced to maintain functionality and compliance
Diagnostic LED indicators provide clear status updates for safety inputs and outputs
Robust construction with IP67 and IP69K protection ratings ensures durability under harsh conditions
