IDEM LMZ Series RFID Interlock Switch, Polyester, Stainless Steel Housing, PNP, M12
- RS Stock No.:
- 711-653
- Mfr. Part No.:
- 412103
- Manufacturer:
- IDEM
N
The image is for reference only, please refer to product details and specifications
Subtotal (1 unit)*
TWD9,481.00
(exc. GST)
TWD9,955.05
(inc. GST)
FREE delivery for orders over NT$1,300.00
Stocked by manufacturer
- Ready to ship from July 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | TWD9,481.00 |
*price indicative
- RS Stock No.:
- 711-653
- Mfr. Part No.:
- 412103
- Manufacturer:
- IDEM
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDEM | |
| Product Type | Interlock Switch | |
| Safety Contacts | PNP | |
| Body Style | Rectangular | |
| Housing Material | Polyester, Stainless Steel | |
| Connection Type | M12 | |
| Actuator Type | Unique Coded | |
| Number of Auxiliary Contacts | 1 | |
| Sensor Principle | RFID | |
| Safety Category | Category 4 | |
| Housing Colour | Silver | |
| Actuator Included | Yes | |
| Switching Distance | 8 mm | |
| Series | LMZ | |
| IP Rating | IP67, IP69K | |
| Length | 88mm | |
| Standards/Approvals | UL508 | |
| Depth | 18mm | |
| Select all | ||
|---|---|---|
Brand IDEM | ||
Product Type Interlock Switch | ||
Safety Contacts PNP | ||
Body Style Rectangular | ||
Housing Material Polyester, Stainless Steel | ||
Connection Type M12 | ||
Actuator Type Unique Coded | ||
Number of Auxiliary Contacts 1 | ||
Sensor Principle RFID | ||
Safety Category Category 4 | ||
Housing Colour Silver | ||
Actuator Included Yes | ||
Switching Distance 8 mm | ||
Series LMZ | ||
IP Rating IP67, IP69K | ||
Length 88mm | ||
Standards/Approvals UL508 | ||
Depth 18mm | ||
- COO (Country of Origin):
- GB
The IDEM Non contact RFID coded safety switch is meticulously engineered to enhance safety in automated environments by interlocking hinged, sliding, or removable guard doors. Ideal for settings where guard alignment may falter or stringent hygiene measures are required, this device boasts a unique design that eliminates moving parts, ensuring a long mechanical lifespan. It operates effectively in extreme conditions, providing reliable functionality and high misalignment tolerance. As a VITAL component of a tailored safety control system, the switch must be paired with a dual channel safety control device, thereby maintaining critical safety standards.
Offers a high level of anti-tamper protection
Designed to be used with dual channel safety control devices for enhanced reliability
Maintains PLe with series-connected switches due to built-in test functionalities
Factory coded for unique or Master actuator operations, facilitating diverse applications
Constructed to endure harsh environments, including extreme temperatures and high moisture
Promotes ease of installation with M4 mounting bolts and recommended setting gap of 5mm
Monthly maintenance checks encourage operational integrity and reveal potential faults
Certified to meet stringent standards such as ISO13849-1 and EN60947-5-3, ensuring high safety performance
LED diagnostics enable immediate visibility of operational status and alerts
