- RS Stock No.:
- 192-5426
- Mfr. Part No.:
- E1071/NEO/B/RS
- Manufacturer:
- Eclipse
Discontinued product
- RS Stock No.:
- 192-5426
- Mfr. Part No.:
- E1071/NEO/B/RS
- Manufacturer:
- Eclipse
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Turns freely 360˚c around the magnet base and swing 180˚c
Great for hanging various items in a desired direction without the need for nails or screws
Great for hanging various items in a desired direction without the need for nails or screws
Specifications
Attribute | Value |
---|---|
Magnet Type | Shallow Pot |
Width/Diameter | 32mm |
Pull Force | 30kg |
Thickness | 15mm |
Attachment Type | Hook |
Length | 65mm |