- RS Stock No.:
- 667-1673
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 667-1673
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS NiMH Batteries
Nickle metal hydride batteries also known as NiMH batteries are a type of rechargeable battery used every day in various household and industrial items.
NiMH batteries have two to three times more capacity than a nickel-cadmium cell (NiCd) battery.
These batteries if stored in a cool, dry place can last for between 500 to 1000 charges, or 2 to 3 years. The more you charge NiMH, the longer they last.
Another name for this battery type is a secondary cell.
Features and Benefits
Rechargeable
Long lifespan – the battery lifespan is expressed in charge cycles. One cycle is a complete discharge followed by a complete recharge
NiMH batteries can outperform an alkaline battery in a single charge
Advantageous for high current drain devices
Increased confidence in the devise you are using
Various battery recycle schemes available
More environmentally friendly
Where Can I use NiMH Batteries?
Rechargeable batteries can be used in a number of everyday items such as:
Smoke detectors
Transistor radios
Handheld test equipment
Some electronic toys
OEM applications (medical, wireless security, safety and industrial uses)
Smoke detectors
Transistor radios
Handheld test equipment
Some electronic toys
OEM applications (medical, wireless security, safety and industrial uses)
RS Pro offers a range of rechargeable NiMH batteries. They are predominantly used in digital cameras, gadgets and other high drain devices, where with one single charge they can outperform an alkaline battery.
These batteries can be used in a number of everyday items:-
How to store batteries?
Digital Cameras
Handheld video consoles
Remote controlled cars
DIY tools
Medical devices
Radios
Torches
Avoid keeping batteries in drawers with metallic objects like paperclips, coins, other batteries or household items such as steel, wool, aluminium foil and keys. If these touch, this can be a potential fire hazard. Keep the batteries in their original packaging until ready to use.
Charging NiMH Batteries
Charging NiMH batteries correctly is key to their performance and lifespan.
All batteries are supplied with only a residual charge and should be charged at a continuous charge rate before use.
Are NiMH Batteries harmful?
The risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
Never expose NiMH batteries to extreme heat and be careful not to drop them as internal damage can easily occur.
Safety Advice
Keep out of sight and reach of children
Do not connect batteries in parallel
Do not connect batteries in parallel
Keep out of sight and reach of children.
How to dispose of NiMH Batteries?
All batteries are supplied with only a residual charge and should be charged at the continuous charge rate before use - they are not pre-charged for use
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not dispose of in a fire
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not dispose of in a fire
Recycle responsibly, a wide range of schemes are available.
Caution
Do not connect batteries in parallel.
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 1.2V |
Capacity | 450mAh |
Chemistry | NiMH |
Terminal Type | Flat |