Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Analog Devices Multiprotocol Transceiver 20-Pin SOIC W, LTC1387CSW#PBF

RS Stock No.:
545-7215
Mfr. Part No.:
LTC1387CSW#PBF
Manufacturer:
Analog Devices
Analog Devices

The image is for reference only, please refer to product details and specifications

View all Multiprotocol Transceivers
47 In stock for delivery within 6 working days
Add to Basket
units

Added

Price (VAT excluded) Each

TWD514.00

(exc. GST)

TWD539.70

(inc. GST)

unitsPer unit
1 - 9TWD514.00
10 - 18TWD501.00
19 +TWD493.00
Packaging Options:
RS Stock No.:
545-7215
Mfr. Part No.:
LTC1387CSW#PBF
Manufacturer:
Analog Devices
COO (Country of Origin):
MY

Product overview and Technical data sheets


Legislation and Compliance

COO (Country of Origin):
MY

Product Details

Other Line Drivers, Linear Technology



Specifications

AttributeValue
Number of Transmitters1 (RS-485), 2 (RS-232)
Number of Receivers1 (RS-485), 2 (RS-232)
Number of Transceivers2
Number of Drivers per Line1 (RS-232), 32 (RS-485)
Number of Receivers per Line1 (RS-232), 32 (RS-485)
Mounting TypeSurface Mount
Package TypeSOIC W
Pin Count20
Transmitter Signal TypeDifferential, Single Ended
Receiver Signal TypeDifferential, Single Ended
Interface StandardsEIA-562, RS-232, RS-422, RS-485
Power Supply TypeSingle
Typical Single Supply Voltage5 V
Height2.34mm
Minimum Operating Temperature0 °C
Width7.6mm
Length13.01mm
Maximum Operating Temperature+70 °C
Dimensions13.01 x 7.6 x 2.34mm
47 In stock for delivery within 6 working days
Add to Basket
units

Added

Price (VAT excluded) Each

TWD514.00

(exc. GST)

TWD539.70

(inc. GST)

unitsPer unit
1 - 9TWD514.00
10 - 18TWD501.00
19 +TWD493.00
Packaging Options: