- RS Stock No.:
- 178-0867
- Mfr. Part No.:
- DG202BDY-E3
- Manufacturer:
- Vishay
The image is for reference only, please refer to product details and specifications
200 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Tube of 50)
TWD64.00
(exc. GST)
TWD67.20
(inc. GST)
Units | Per unit | Per Tube* |
50 - 200 | TWD64.00 | TWD3,200.00 |
250 + | TWD57.60 | TWD2,880.00 |
*price indicative |
- RS Stock No.:
- 178-0867
- Mfr. Part No.:
- DG202BDY-E3
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Analogue Switches (Quad), DG2xx Series, Vishay Semiconductor
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.55mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |