- RS Stock No.:
- 604-1489
- Mfr. Part No.:
- MLZ1608A2R2MT
- Manufacturer:
- TDK
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 604-1489
- Mfr. Part No.:
- MLZ1608A2R2MT
- Manufacturer:
- TDK
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Chip Inductor, MLZ1608 Series
Chip inductor for power supplies (layered, magnetic shield)
Large reduction in Rdc
Ideal for choke coils in power supply circuits
Large reduction in Rdc
Ideal for choke coils in power supply circuits
Specifications
Attribute | Value |
---|---|
Inductance | 2.2 μH |
Maximum DC Current | 500mA |
Package/Case | 0603 (1608M) |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Dimensions | 1.6 x 0.8 x 0.8mm |
Tolerance | ±20% |
Maximum DC Resistance | 300mΩ |
Maximum Self Resonant Frequency | 120MHz |
Maximum Operating Temperature | +125°C |
Inductor Construction | Multilayer |
Minimum Operating Temperature | -55°C |