- RS Stock No.:
- 163-8162
- Mfr. Part No.:
- 744900019
- Manufacturer:
- Wurth Elektronik
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 163-8162
- Mfr. Part No.:
- 744900019
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Wurth 0201 WE-TCI Series
Wurth WE-TCI Series 0201 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ± 0.2 nH and an extremely high self resonant frequency. Reflow or wave soldering is recommended for this series.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
Specifications
Attribute | Value |
---|---|
Inductance | 1.9 nH |
Maximum DC Current | 200mA |
Package/Case | 0201 (0603M) |
Length | 0.6mm |
Depth | 0.3mm |
Height | 0.23mm |
Dimensions | 0.6 x 0.3 x 0.23mm |
Maximum DC Resistance | 550mΩ |
Series | WE-TCI |
Maximum Self Resonant Frequency | 9GHz |
Moulded | Yes |
Minimum Quality Factor | 8 |
Minimum Operating Temperature | -40°C |
Inductor Construction | Film |
Maximum Operating Temperature | +125°C |