Wurth, WE-MK, 0201 (0603M) Multilayer Surface Mount Inductor with a Ceramic Core, 10 nH Multilayer 250mA Idc Q:20
- RS Stock No.:
- 163-8024
- Mfr. Part No.:
- 74478210
- Manufacturer:
- Wurth Elektronik
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 163-8024
- Mfr. Part No.:
- 74478210
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Wurth 0201 WE-MK Series Multilayer Ceramic Inductors
Wurth WE-MK Series 0201 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ±0.3 nH and an high self-resonant frequency. Reflow or wave soldering is recommended for this series.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
Specifications
Attribute | Value |
---|---|
Inductance | 10 nH |
Maximum DC Current | 250mA |
Package/Case | 0201 (0603M) |
Length | 0.6mm |
Depth | 0.3mm |
Height | 0.3mm |
Dimensions | 0.6 x 0.3 x 0.3mm |
Maximum DC Resistance | 1.2Ω |
Series | WE-MK |
Core Material | Ceramic |
Maximum Self Resonant Frequency | 4GHz |
Minimum Quality Factor | 20 |
Minimum Operating Temperature | -40°C |
Inductor Construction | Multilayer |
Moulded | Yes |
Maximum Operating Temperature | +120°C |