- RS Stock No.:
- 201-0605
- Mfr. Part No.:
- 16003
- Manufacturer:
- CAE Groupe
Discontinued product
- RS Stock No.:
- 201-0605
- Mfr. Part No.:
- 16003
- Manufacturer:
- CAE Groupe
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
The CAE Multimedia Connect lightweight, unarmoured, reduced diameter low voltage power cables for power and lighting applications in all ship areas.
Class 2 conductors
Lightweight, reduced diameter
Halogen free and low smoke, flame retardant
Excellent abrasion resistance
Lightweight, reduced diameter
Halogen free and low smoke, flame retardant
Excellent abrasion resistance
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 1.5 mm² |
Number of Cores | 4 |
Sheath Colour | Black |
Length | 100m |
Armoured | No |
Cable Type | Marine |
Current Rating | 10 A |
Sheath Material | LSZH |
Outer Diameter | 9.3mm |
Voltage Rating | 0.6/1 kV |
Conductor Strand Type | CL2 |
American Wire Gauge | 15 AWG |
Series | MarineLine YZp 0 |
Minimum Operating Temperature | -20°C |
Fire Behaviour | Flame Retardant, Halogen Free |
Conductor Material | Copper |
Insulation Material | XLPE |
Cable Shape | Multi-Conductor |
Maximum Operating Temperature | +70°C |
Standards Met | IEC 60092-350/-360/-353 |