- RS Stock No.:
- 484-7263
- Mfr. Part No.:
- LE1GBTS11U7
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 484-7263
- Mfr. Part No.:
- LE1GBTS11U7
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
TeSys Direct-On-Line (DOL) Motor Starters.
From Schneider Electric this is the TeSys DOL (direct-on-line) motor starter with a hard-wearing steel casing within a polycarbonate cover which is supplied with and without a switch disconnector. IP 65 added protection plus the motor starter is supplied without thermal overload, select overload adjustments range available to suit motor rating.
TeSys LE1GB (DOL), LE2GB (reversing DOL) and LE3GB (Automatic Star/Delta) enclosed motor starters. LE*GB range is completed by a selection of a separate LRD overload relay based on motor full load current. For a Star/Delta starting, select the overload relay based on motor load current x0.58.
Specifications
Attribute | Value |
---|---|
Power Rating | 11 kW |
Motor Starter Type | DOL |
Voltage Rating | 415 V ac |
IP Rating | IP65 |
Motor Starter Functionality | Automatic |
Additional Features | Disconnect Switch Included |
Overall Length | 219mm |
Enclosure | Yes |
Overall Width | 214mm |
Overall Depth | 174.7mm |
Series | LE1 |