- RS Stock No.:
- 866-1344
- Mfr. Part No.:
- XTSC004BBA
- Manufacturer:
- Eaton
Discontinued product
- RS Stock No.:
- 866-1344
- Mfr. Part No.:
- XTSC004BBA
- Manufacturer:
- Eaton
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Eaton XT IEC Open Non-Reversing Manual Motor Controllers
The XT IEC manual motor controllers from Eaton combine a manual motor protector with an IEC contactor to provide complete motor protection. The open non-reversing controllers combine thermal overload protection, a motor disconnect function, magnetic short circuit protection and remote control operation in one compact, assembled unit.
Controllers cover motors with FLA ratings 0.10 A to 63 A
On / off rotary handle with lockout provision
Built-In Heater and Magnetic Trip Elements to Protect the Motor
Wide Range of Coils — 120 VAC, 24 VAC, 24 VDC
On / off rotary handle with lockout provision
Built-In Heater and Magnetic Trip Elements to Protect the Motor
Wide Range of Coils — 120 VAC, 24 VAC, 24 VDC
Eaton XTSC Series
Specifications
Attribute | Value |
---|---|
Current Rating | 4 A |
Supply Voltage | 110 V@ 50 Hz, 120 V@ 60 Hz |
Overall Length | 45mm |
Overall Width | 178.5mm |
Overall Depth | 95.7mm |
Maximum Operating Temperature | +55°C |