- RS Stock No.:
- 202-4801
- Mfr. Part No.:
- PWD5F60
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 202-4801
- Mfr. Part No.:
- PWD5F60
- Manufacturer:
- STMicroelectronics
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The STMicroelectronics High density power driver - high voltage full bridge with integrated comparators is a power system-in-package integrating gate drivers and high-voltage power MOSFETs.
Uncommitted comparators
Adjustable dead-time
Adjustable dead-time
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper Motor |
Output Configuration | Full Bridge |
Maximum Output Current | 3.5A |
Maximum IGBT Collector Current | 14A |
Maximum Supply Voltage | 20 V |
Maximum Collector Emitter Voltage | 600 V |
Package Type | VFQFPN |
Pin Count | 46 |