- RS Stock No.:
- 185-0311
- Mfr. Part No.:
- BD63730EFV-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 185-0311
- Mfr. Part No.:
- BD63730EFV-E2
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Rated output current of 3.0A DC
Low ON-Resistance DMOS output
CLK-IN drive mode
PARALLEL-IN drive mode
PWM constant current control (other oscillation)
Built-in spike noise cancel function (external noise filter is unnecessary)
Full-step, half-step (two types), and quarter-step functionality
Dynamic excitation mode switch
Current decay mode switch (linearly variable FAST/SLOW DECAY ratio)
Normal rotation & reverse rotation switching function
Power save function
Built-in logic input pull-down resistor
Power-ON reset function
Thermal shutdown circuit (TSD)
Over-current protection circuit (OCP)
Under voltage lock out circuit (UVLO)
Over voltage lock out circuit (OVLO)
Ghost Supply Prevention (protects against malfunction when power supply is disconnected)
Electrostatic discharge: 4kV (HBM specification)
Adjacent pins short protection
Micro miniature, ultra-thin and high heat-radiation (exposed metal type) package
Low ON-Resistance DMOS output
CLK-IN drive mode
PARALLEL-IN drive mode
PWM constant current control (other oscillation)
Built-in spike noise cancel function (external noise filter is unnecessary)
Full-step, half-step (two types), and quarter-step functionality
Dynamic excitation mode switch
Current decay mode switch (linearly variable FAST/SLOW DECAY ratio)
Normal rotation & reverse rotation switching function
Power save function
Built-in logic input pull-down resistor
Power-ON reset function
Thermal shutdown circuit (TSD)
Over-current protection circuit (OCP)
Under voltage lock out circuit (UVLO)
Over voltage lock out circuit (OVLO)
Ghost Supply Prevention (protects against malfunction when power supply is disconnected)
Electrostatic discharge: 4kV (HBM specification)
Adjacent pins short protection
Micro miniature, ultra-thin and high heat-radiation (exposed metal type) package
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper Motor |
Output Configuration | DMOS |
Configuration | H Bridge |
Maximum Output Current | 3 (Continuous) A, 3.5 (Peak) A |
Maximum Supply Voltage | 36 V |
Mounting Type | Surface Mount |
Package Type | HTSSOP |
Pin Count | 54 |
Maximum Operating Supply Voltage | 28 V |
Minimum Operating Supply Voltage | 19 V |
Minimum Operating Temperature | -25 °C |
Dimensions | 18.5 x 7.5 x 0.85mm |
Product Width | 7.5mm |
Maximum Operating Temperature | +85 °C |
Product Height | 0.85mm |
Height | 0.85mm |
Width | 7.5mm |
Product Length | 18.5mm |
Length | 18.5mm |