Analog Devices Surface Mount Accelerometer, LCC, 8-Pin
- RS Stock No.:
- 912-9747
- Mfr. Part No.:
- ADXL001-250BEZ
- Manufacturer:
- Analog Devices
View all Motion Sensor ICs
Available for back order.
Price (VAT excluded) Each (In a Tube of 95)
TWD1,032.70
(exc. GST)
TWD1,084.34
(inc. GST)
units | Per unit | Per Tube* |
95 - 95 | TWD1,032.70 | TWD98,106.50 |
190 - 190 | TWD997.10 | TWD94,724.50 |
285 + | TWD967.40 | TWD91,903.00 |
*price indicative |
- RS Stock No.:
- 912-9747
- Mfr. Part No.:
- ADXL001-250BEZ
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- US
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Accelerometer ICs, Analog Devices
Specifications
Attribute | Value |
Sensor Type | Accelerometer |
Number of Axis | 1 |
Technology | Analogue |
Mounting Type | Surface Mount |
Maximum Frequency Response | 32kHz |
Maximum Operating Supply Voltage | 5 V |
Minimum Operating Supply Voltage | 3.3 V |
Package Type | LCC |
Sensitivity | 6.7mV/g |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |