Recently searched

    Analog Devices Screw Mount Accelerometer, ML-14-7, SPI, 14-Pin

    RS Stock No.:
    209-6066
    Mfr. Part No.:
    ADCMXL1021-1BMLZ
    Manufacturer:
    Analog Devices
    Analog Devices
    View all Motion Sensor ICs
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price (VAT excluded) Each (In a Tray of 6)

    TWD10,932.70

    (exc. GST)

    TWD11,479.34

    (inc. GST)

    unitsPer unitPer Tray*
    6 - 24TWD10,932.70TWD65,596.20
    30 +TWD9,839.30TWD59,035.80
    *price indicative
    RS Stock No.:
    209-6066
    Mfr. Part No.:
    ADCMXL1021-1BMLZ
    Manufacturer:
    Analog Devices

    Product overview and Technical data sheets


    Legislation and Compliance


    Product Details

    The Analog Devices vibration sensing system that combines high performance vibration sensing with a variety of signal processing functions to simplify the development of smart sensor nodes in condition-based monitoring (CBM) systems.

    220kSPS on each axis real time data streaming
    -40°C to +105°C operating temperature
    Dc to 10kHz within 3dB flatness bandwidth


    Specifications

    AttributeValue
    Sensor TypeMotion Sensor Module
    Number of Axis1
    TechnologyDigital
    Mounting TypeScrew Mount
    Interface TypeSPI
    Package TypeML-14-7
    Pin Count14
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price (VAT excluded) Each (In a Tray of 6)

    TWD10,932.70

    (exc. GST)

    TWD11,479.34

    (inc. GST)

    unitsPer unitPer Tray*
    6 - 24TWD10,932.70TWD65,596.20
    30 +TWD9,839.30TWD59,035.80
    *price indicative