- RS Stock No.:
- 871-4990
- Mfr. Part No.:
- MDS5652URH
- Manufacturer:
- MagnaChip
Discontinued product
- RS Stock No.:
- 871-4990
- Mfr. Part No.:
- MDS5652URH
- Manufacturer:
- MagnaChip
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Low Voltage (LV) MOSFET
These low voltage (LV) MOSFET provide low on-state resistance and fast switching performance.
MOSFET Transistors, MagnaChip
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 7.5 A |
Maximum Drain Source Voltage | 30 V |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 35 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3V |
Maximum Power Dissipation | 2 W |
Transistor Configuration | Isolated |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Operating Temperature | +150 °C |
Length | 5mm |
Number of Elements per Chip | 2 |
Width | 4mm |
Typical Gate Charge @ Vgs | 11.7 nC @ 10 V |
Transistor Material | Si |
Height | 1.5mm |
Forward Diode Voltage | 0.75V |
Minimum Operating Temperature | -55 °C |