- RS Stock No.:
- 669-7559
- Mfr. Part No.:
- BSS138TA
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 669-7559
- Mfr. Part No.:
- BSS138TA
- Manufacturer:
- DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
Product Details
N-Channel MOSFET, 40V to 90V, Diodes Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Diodes Inc.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 200 mA |
Maximum Drain Source Voltage | 50 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 3.5 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1.5V |
Maximum Power Dissipation | 300 mW |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Number of Elements per Chip | 1 |
Width | 1.4mm |
Length | 3.05mm |
Transistor Material | Si |
Maximum Operating Temperature | +150 °C |
Height | 1mm |
Minimum Operating Temperature | -55 °C |