R6007END3TL1 N-Channel MOSFET, 7 A, 600 V R6007END3, 3-Pin DPAK ROHM

  • RS Stock No. 177-6047
  • Mfr. Part No. R6007END3TL1
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TH
Product Details

Power MOSFET R6007END3 is suitable for switching power supply.

Low on-resistance.
Fast switching speed.
Drive circuits can be simple.
Parallel use is easy.
Pb-free plating

Specifications
Attribute Value
Channel Type N
Maximum Continuous Drain Current 7 A
Maximum Drain Source Voltage 600 V
Package Type TO-252
Mounting Type Surface Mount
Pin Count 3
Maximum Drain Source Resistance 620 mΩ
Channel Mode Enhancement
Maximum Gate Threshold Voltage 4V
Minimum Gate Threshold Voltage 2V
Maximum Power Dissipation 78 W
Transistor Configuration Single
Maximum Gate Source Voltage ±30 V
Number of Elements per Chip 1
Minimum Operating Temperature -55 °C
Typical Gate Charge @ Vgs 20 nC @ 10 V
Width 6.4mm
Height 2.4mm
Series R6007END3
Maximum Operating Temperature +150 °C
Length 6.8mm
Forward Diode Voltage 1.5V
Temporarily out of stock - back order for despatch 06/11/2020, delivery within 4 working days
Price (VAT excluded) Each (On a Reel of 2500)
TWD 27.10
(exc. GST)
TWD 28.50
(inc. GST)
units
Per unit
Per Reel*
2500 - 2500
TWD27.10
TWD67,750.00
5000 - 5000
TWD26.90
TWD67,250.00
7500 +
TWD26.70
TWD66,750.00
*price indicative