- RS Stock No.:
- 172-0500
- Mfr. Part No.:
- RD3L050SNTL1
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 172-0500
- Mfr. Part No.:
- RD3L050SNTL1
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
RD3L050SN is a Power MOSFET with Low on - resistance., suitable for Switching.
Low on-resistance.
Fast switching speed.
Drive circuits can be simple.
Parallel use is easy.
Pb-free plating
Fast switching speed.
Drive circuits can be simple.
Parallel use is easy.
Pb-free plating
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 5 A |
Maximum Drain Source Voltage | 60 V |
Package Type | TO-252 |
Mounting Type | Surface Mount |
Pin Count | 2 + Tab |
Maximum Drain Source Resistance | 140 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3V |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 15 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | ±20 V |
Length | 6.8mm |
Width | 6.4mm |
Typical Gate Charge @ Vgs | 8 nC @ 10 V |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Forward Diode Voltage | 1.2V |
Series | RD3L050SN |
Height | 2.4mm |
Minimum Operating Temperature | -55 °C |