- RS Stock No.:
- 150-1449
- Mfr. Part No.:
- R6020KNZ1C9
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 150-1449
- Mfr. Part No.:
- R6020KNZ1C9
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Low on-resistance
Fast switching speed
Gate-source voltage(VGSS)guaranteed to be ±30V
Drive circuits can be simple
Parallel use is easy
Pb-free lead plating, RoHS compliant
Fast switching speed
Gate-source voltage(VGSS)guaranteed to be ±30V
Drive circuits can be simple
Parallel use is easy
Pb-free lead plating, RoHS compliant
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 20 A |
Maximum Drain Source Voltage | 600 V |
Package Type | TO-247 |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 360 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 5V |
Minimum Gate Threshold Voltage | 3V |
Maximum Power Dissipation | 231 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | ±20 (Static) V, ±30 V |
Width | 5.21mm |
Number of Elements per Chip | 1 |
Typical Gate Charge @ Vgs | 40 nC @ 10 V |
Length | 16.13mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Height | 21.34mm |
Forward Diode Voltage | 1.5V |