EM6K34T2CR Dual N-Channel MOSFET, 200 mA, 50 V EM6K34, 6-Pin SOT-563 ROHM

  • RS Stock No. 124-6572
  • Mfr. Part No. EM6K34T2CR
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual N-Channel MOSFET Transistors, ROHM

MOSFET Transistors, ROHM Semiconductor

Specifications
Attribute Value
Channel Type N
Maximum Continuous Drain Current 200 mA
Maximum Drain Source Voltage 50 V
Package Type SOT-563
Mounting Type Surface Mount
Pin Count 6
Maximum Drain Source Resistance 9 Ω
Channel Mode Enhancement
Maximum Gate Threshold Voltage 0.8V
Minimum Gate Threshold Voltage 0.3V
Maximum Power Dissipation 150 mW
Transistor Configuration Isolated
Maximum Gate Source Voltage -8 V, +8 V
Number of Elements per Chip 2
Width 1.2mm
Height 0.5mm
Series EM6K34
Maximum Operating Temperature +150 °C
Length 1.6mm
Forward Diode Voltage 1.2V
Transistor Material Si
200 In stock for delivery within 4 working days
Price (VAT excluded) Each (In a Pack of 40)
TWD 8.30
(exc. GST)
TWD 8.70
(inc. GST)
units
Per unit
Per Pack*
40 - 160
TWD8.30
TWD332.00
200 - 360
TWD8.00
TWD320.00
400 - 960
TWD7.70
TWD308.00
1000 - 1960
TWD7.50
TWD300.00
2000 +
TWD7.20
TWD288.00
*price indicative