- RS Stock No.:
- 188-8882
- Mfr. Part No.:
- 29588
- Manufacturer:
- Vikan
Discontinued product
- RS Stock No.:
- 188-8882
- Mfr. Part No.:
- 29588
- Manufacturer:
- Vikan
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
This handle with colour-coded grip can be used with any product in the Vikan range.
Specifications
Attribute | Value |
---|---|
Colour | Purple |
Length | 1.26m |
Material | Anodised Aluminium, Polypropylene |
Telescopic | No |
Diameter | 25mm |