- RS Stock No.:
- 699-5159
- Mfr. Part No.:
- SR301E224MARTR1
- Manufacturer:
- AVX
The image is for reference only, please refer to product details and specifications
Available for back order.
Added
Price (VAT excluded) Each (In a Pack of 5)
TWD11.80
(exc. GST)
TWD12.39
(inc. GST)
Units | Per unit | Per Pack* |
5 + | TWD11.80 | TWD59.00 |
*price indicative |
- RS Stock No.:
- 699-5159
- Mfr. Part No.:
- SR301E224MARTR1
- Manufacturer:
- AVX
Product overview and Technical data sheets
Legislation and Compliance
Product Details
SR Series
Z5U dielectric
Conformally coated
Conformally coated
Z5U Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing.
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Dielectric | Z5U |
Tolerance | ±20% |
Dimensions | 7.62 x 3.81 x 7.62mm |
Length | 7.62mm |
Depth | 3.81mm |
Height | 7.62mm |
Series | SR |
Terminal Type | Through Hole |
Lead Spacing | 5 mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | +10°C |