- RS Stock No.:
- 176-0330
- Mfr. Part No.:
- 0402B102K500CT
- Manufacturer:
- Walsin Technology Corporation
Discontinued product
- RS Stock No.:
- 176-0330
- Mfr. Part No.:
- 0402B102K500CT
- Manufacturer:
- Walsin Technology Corporation
Product overview and Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Suppression Class | Class II |