- RS Stock No.:
- 136-7933
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 136-7923
Price (VAT excluded) Each (In a Tray of 40)
TWD162.80
(exc. GST)
TWD170.94
(inc. GST)
- RS Stock No.:
- 136-7933
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ABC - ABS-241-RC Miniature Speakers
The ABS-241-RC/RS is a low profile, rectangular speaker rated at 8ohm with a maximum power rating of 2.5W. This 20mm x 30mm speaker is fitted with 100mm wire leads and has a seal around its edge making it highly suitable for high humidity and damp environments.
Features & Benefits
Low profile, rectangular speaker rated at 8ohm
Maximum power rating 2.5W
ROHS Compliant
Perfect for high humidity and damp environments
Maximum power rating 2.5W
ROHS Compliant
Perfect for high humidity and damp environments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Buzzer
Specifications
Attribute | Value |
---|---|
Coil Resistance | 8Ω |
Sound Level | 91dB |
Rated Power | 2W |
Lead Length | 100mm |
Cone Material | Mylar |
Dimensions | 35 x 20.6 x 5.25mm |
Diameter | 20.6 (Width)mm |
Height | 5.25mm |