SPST-NO Plunger Microswitch, 10 mA @ 5 V dc

  • RS Stock No. 401-6829
  • Mfr. Part No. ESE11MV1
  • Manufacturer Panasonic
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Detector Switches, ESE11 Series

General-purpose detector switch
Offers a high degree of versatility in mounting and operational direction
Requires light actuation force
Reflow-solder types also available

Detector Switches

Specifications
Attribute Value
Actuator Type Plunger
Contact Current Rating 10 mA @ 5 V dc
Contact Configuration SPST-NO
Minimum Operating Temperature -10°C
Maximum Operating Temperature +70°C
Operating Temperature Range -10 → +70°C
Temporarily out of stock - back order for despatch when stock is available
Price (VAT excluded) Each (In a Pack of 5)
TWD 22.00
(exc. GST)
TWD 23.00
(inc. GST)
units
Per unit
Per Pack*
5 - 45
TWD22.00
TWD110.00
50 +
TWD15.80
TWD79.00
*price indicative