- RS Stock No.:
- 173-9112
- Mfr. Part No.:
- AH1682A
- Manufacturer:
- Panasonic
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 173-9112
- Mfr. Part No.:
- AH1682A
- Manufacturer:
- Panasonic
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
AH1 Ultra-Miniature High Precision Microswitch
These ultra-miniature microswitches are available with various terminal and actuator styles, the compact size 12.8 x 6 x 8.5 mm minimizes the size of equipment they can be used in. These ultra miniature microswitches are typically used in applications such as computer mice, charger units for mobile phones and key position detector devices in automobiles.
Integrally moulded terminal block prevents soldering flux from entering into housing
Compact size, 12.8 x 6 x 8.5 mm
Flat terminal shape enabling easy soldering
Compact size, 12.8 x 6 x 8.5 mm
Flat terminal shape enabling easy soldering
Specifications
Attribute | Value |
---|---|
Actuator Type | Hinge Lever |
Terminal Type | Solder |
Contact Current Rating | 1 A @ 30 V dc |
Contact Configuration | SPDT |
Operating Force | 0.25 N |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Nickel Alloy |
Mechanical Life | 10^6Operations |
Release Force | 0.025N |
Operating Temperature Range | -25 → +85°C |