- RS Stock No.:
- 819-0735
- Mfr. Part No.:
- PIC18F45K80T-I/PT
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 819-0735
- Mfr. Part No.:
- PIC18F45K80T-I/PT
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | PIC18F |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 44 |
Device Core | PIC18F |
Data Bus Width | 8bit |
Program Memory Size | 32 kB |
Maximum Frequency | 64MHz |
RAM Size | 3.648 kB |
USB Channels | 1 |
Number of PWM Units | 4 |
Number of SPI Channels | 1 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Number of UART Channels | 2 |
Number of I2C Channels | 1 |
Number of CAN Channels | 1 |
Number of USART Channels | 2 |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
ADCs | 1(11 x 12 bit) |
Height | 1.05mm |
Number of LIN Channels | 0 |
Width | 10mm |
Dimensions | 10 x 10 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Length | 10mm |
Program Memory Type | Flash |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Pulse Width Modulation | 4 |