Renesas Electronics UPD78F0455GB-GAH-AX, 8bit 78K0 Microcontroller, 10MHz, 60 kB Flash, 64-Pin LQFP

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

78K0 Series 8-Bit Microcontrollers, Renesas Electronics

Specifications
Attribute Value
Family Name 78K0
Package Type LQFP
Mounting Type Surface Mount
Pin Count 64
Device Core 78K0
Data Bus Width 8bit
Program Memory Size 60 kB
Maximum Frequency 10MHz
RAM Size 2 kB
Number of PWM Units 2
ADC Channels 8
Typical Operating Supply Voltage 1.8 → 5.5 V
Number of ADC Units 1
Number of Timers 7
ADC Resolution 10bit
Timer Resolution 8 bit, 16 bit
Dimensions 10 x 10 x 1.4mm
Length 10mm
Pulse Width Modulation 1 x 8 bit, 2 x 9 bit
Program Memory Type Flash
ADCs 8 x 10 bit
Width 10mm
PWM Resolution 8 bit, 9 bit
Instruction Set Architecture CISC
Minimum Operating Temperature -40 °C
PWM Channels 1, 2
Height 1.4mm
Maximum Operating Temperature +85 °C
Number of UART Channels 2
Timers 1 x 16 bit, 6 x 8 bit
Temporarily out of stock - back order for despatch 23/09/2020, delivery within 4 working days
Price (VAT excluded) Each
TWD 186.00
(exc. GST)
TWD 195.00
(inc. GST)
units
Per unit
1 - 24
TWD186.00
25 - 99
TWD167.00
100 - 249
TWD158.00
250 - 499
TWD154.00
500 +
TWD150.00